
Quad 4-input buffer/inverter IC featuring 3-state outputs and 16 input lines. Operates with a supply voltage range of 1.65V to 3.6V, offering a propagation delay of 3.9ns. This surface mount component supports 16 channels with a high level output current of -24mA and a low level output current of 24mA. Designed for a wide operating temperature range from -40°C to 85°C, it utilizes CMOS technology.
Sign in to ask questions about the Texas Instruments 74ALVCH16240DLG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 74ALVCH16240DLG4 technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -24mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Channels | 16 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Input Lines | 16 |
| Number of Inputs | 16 |
| Number of Output Lines | 3 |
| Number of Outputs | 16 |
| Output Type | 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 3.9ns |
| Quiescent Current | 40uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ALVCH |
| Technology | CMOS |
| Turn-On Delay Time | 6.4ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74ALVCH16240DLG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
