
Quad 4-bit buffer/line driver featuring inverting, 3-state outputs. Operates with supply voltages from 1.65V to 3.6V, offering high and low output currents of 24mA. This surface-mount component, housed in a 48-pin SSOP package, boasts a propagation delay of 3.9ns and a quiescent current of 40uA. Suitable for a wide temperature range of -40°C to 85°C, it is lead-free and RoHS compliant.
Sign in to ask questions about the Texas Instruments 74ALVCH16240DLRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 74ALVCH16240DLRG4 technical specifications.
| Package/Case | SSOP |
| High Level Output Current | 24mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Input Lines | 16 |
| Number of Inputs | 4 |
| Number of Output Lines | 3 |
| Number of Outputs | 16 |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 3.9ns |
| Quiescent Current | 40uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ALVCH |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74ALVCH16240DLRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
