
16-bit buffer/driver with 3-state outputs, featuring 16 input and 16 output lines. This CMOS logic IC operates with a supply voltage range of 1.65V to 3.6V and offers a propagation delay of 5.7ns. Designed for surface mount applications, it comes in a 48-SSOP package with gold contact plating. The buffer/driver supports a maximum operating temperature of 85°C and is RoHS compliant.
Sign in to ask questions about the Texas Instruments 74ALVCH16244DLG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 74ALVCH16244DLG4 technical specifications.
| Package/Case | SSOP |
| Contact Plating | Gold |
| Height | 2.59mm |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Length | 15.88mm |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Bits per Element | 4 |
| Number of Channels | 16 |
| Number of Elements | 4 |
| Number of Input Lines | 16 |
| Number of Inputs | 16 |
| Number of Output Lines | 3 |
| Number of Outputs | 16 |
| Output Type | 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 5.7ns |
| Quiescent Current | 40uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ALVCH |
| Technology | CMOS |
| Turn-On Delay Time | 3.6ns |
| Width | 7.49mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74ALVCH16244DLG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
