
16-channel, 4-bit buffer/line driver featuring 3-state, non-inverting outputs. Operates with supply voltages from 1.65V to 3.6V, offering a maximum propagation delay of 3.6ns. Supports output currents of 24mA (low) and -24mA (high) with a quiescent current of 40uA. Packaged in a 48-pin SSOP for surface mounting, this CMOS technology component is RoHS compliant and operates across a temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments 74ALVCH16244DLRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 74ALVCH16244DLRG4 technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -24mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits per Element | 4 |
| Number of Channels | 16 |
| Number of Elements | 4 |
| Number of Input Lines | 16 |
| Number of Inputs | 16 |
| Number of Output Lines | 3 |
| Number of Outputs | 16 |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 3.6ns |
| Quiescent Current | 40uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ALVCH |
| Technology | CMOS |
| Turn-On Delay Time | 5.7ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74ALVCH16244DLRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
