
16-bit buffer/driver featuring 3-state outputs, designed for surface mounting in a TFBGA package. This CMOS buffer offers 16 non-inverting channels, each with 4 bits, supporting a supply voltage range of 1.65V to 3.6V. It delivers ±24mA of output current at both high and low levels, with a typical propagation delay of 3ns. Operating across a temperature range of -40°C to 85°C, this component is ideal for high-speed logic applications.
Sign in to ask questions about the Texas Instruments 74ALVCH16244GRDR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 74ALVCH16244GRDR technical specifications.
| Package/Case | TFBGA |
| High Level Output Current | -24mA |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Bits per Element | 4 |
| Number of Channels | 16 |
| Number of Elements | 4 |
| Number of Input Lines | 16 |
| Number of Inputs | 16 |
| Number of Output Lines | 3 |
| Number of Outputs | 16 |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 3ns |
| Quiescent Current | 40uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 74ALVCH |
| Technology | CMOS |
| Turn-On Delay Time | 5.7ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments 74ALVCH16244GRDR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
