
16-bit buffer/driver featuring 3-state outputs, designed for surface mount applications. This CMOS technology component operates with a supply voltage range of 1.65V to 3.6V, offering a propagation delay of 3ns and a turn-on delay time of 5.7ns. It supports 16 input lines and 16 output lines, with a high level output current of -24mA and a low level output current of 24mA. The device is RoHS compliant and lead-free, packaged in a VFBGA with copper, tin, and silver contact plating, suitable for operating temperatures from -40°C to 85°C.
Sign in to ask questions about the Texas Instruments 74ALVCH16244ZQLR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 74ALVCH16244ZQLR technical specifications.
| Package/Case | VFBGA |
| Contact Plating | Copper, Tin, Silver |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Bits per Element | 4 |
| Number of Channels | 16 |
| Number of Elements | 4 |
| Number of Input Lines | 16 |
| Number of Inputs | 16 |
| Number of Output Lines | 3 |
| Number of Outputs | 16 |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 3ns |
| Quiescent Current | 40uA |
| RoHS Compliant | Yes |
| Series | 74ALVCH |
| Technology | CMOS |
| Turn-On Delay Time | 5.7ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74ALVCH16244ZQLR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
