
16-bit buffer/driver featuring 3-state outputs, ideal for logic applications. Operates across a wide temperature range of -40°C to 85°C with supply voltages from 1.65V to 3.6V. Offers 16 non-inverting channels, each with 4 bits, and supports high and low level output currents of ±24mA. Surface mountable in a TFBGA package with copper, tin, and silver plating, this RoHS compliant component boasts a 3.6ns propagation delay.
Sign in to ask questions about the Texas Instruments 74ALVCH16244ZRDR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 74ALVCH16244ZRDR technical specifications.
| Package/Case | TFBGA |
| Contact Plating | Copper, Tin, Silver |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Bits per Element | 4 |
| Number of Channels | 16 |
| Number of Elements | 4 |
| Number of Input Lines | 16 |
| Number of Inputs | 16 |
| Number of Output Lines | 3 |
| Number of Outputs | 16 |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 3.6ns |
| Quiescent Current | 40uA |
| RoHS Compliant | Yes |
| Series | 74ALVCH |
| Technology | CMOS |
| Turn-On Delay Time | 5.7ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74ALVCH16244ZRDR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
