16-bit bidirectional bus transceiver featuring 3-state outputs. This CMOS logic IC operates from a 1.65V to 3.6V supply voltage, with a maximum quiescent current of 40µA. It offers a high level output current of -24mA and a low level output current of 24mA, with a propagation delay of 3ns. Packaged in a VFBGA with copper, tin, and silver contact plating, this surface mount component is RoHS compliant and operates within a temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments 74ALVCH16245ZQLR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 74ALVCH16245ZQLR technical specifications.
| Package/Case | VFBGA |
| Contact Plating | Copper, Tin, Silver |
| Direction | Bidirectional |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Bits per Element | 8 |
| Number of Channels | 16 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 3ns |
| Quiescent Current | 40uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ALVCH |
| Technology | CMOS |
| Turn-On Delay Time | 5.7ns |
| Weight | 0.002056oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74ALVCH16245ZQLR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
