16-bit bidirectional bus transceiver featuring 3-state outputs. Operates with a supply voltage range of 1.65V to 3.6V and offers 24mA high and low level output current. This CMOS technology device provides a propagation delay of 3ns and is packaged in a TFBGA for surface mounting. Designed for operation between -40°C and 85°C, it is RoHS compliant and lead-free.
Sign in to ask questions about the Texas Instruments 74ALVCH16245ZRDR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 74ALVCH16245ZRDR technical specifications.
| Package/Case | TFBGA |
| Contact Plating | Copper, Tin, Silver |
| Direction | Bidirectional |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Bits per Element | 8 |
| Number of Channels | 16 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 3ns |
| Quiescent Current | 40uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ALVCH |
| Technology | CMOS |
| Turn-On Delay Time | 5.7ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74ALVCH16245ZRDR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
