
18-bit universal bus transceiver, CMOS technology, surface mount, SSOP package. Bidirectional, non-inverting logic function with 3-state outputs. Features 24mA high and low level output current, 5.4ns propagation delay, and 6.8ns turn-on delay. Operates from 1.65V to 3.6V supply voltage, with a temperature range of -40°C to 85°C. RoHS compliant.
Texas Instruments 74ALVCH162525DLG4 technical specifications.
| Package/Case | SSOP |
| Direction | Bidirectional |
| High Level Output Current | 24mA |
| Lead Free | Contains Lead |
| Logic Function | Transceiver |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Channels | 18 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Outputs | 18 |
| Output Type | 3-STATE |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 5.4ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ALVCH |
| Technology | CMOS |
| Turn-On Delay Time | 6.8ns |
| Weight | 0.024508oz |
| RoHS | Compliant |
No datasheet is available for this part.
