
The 74ALVCH162525 is an 18-channel 3-state transceiver from Texas Instruments. It operates over a temperature range of -40°C to 85°C and is packaged in a TSSOP package. The device has a maximum supply voltage of 3.6V and a minimum supply voltage of 1.65V. It features a propagation delay of 5.4ns and a high level output current of 24mA. The 74ALVCH162525 is RoHS compliant and is available in a tape and reel packaging with 2000 units per package.
Texas Instruments 74ALVCH162525GRE4 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 24mA |
| Lead Free | Contains Lead |
| Logic Function | Transceiver |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 18 |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 5.4ns |
| RoHS Compliant | Yes |
| Series | 74ALVCH |
| Weight | 0.008917oz |
| RoHS | Compliant |
No datasheet is available for this part.
