12-to-24 line multiplexer and demultiplexer IC with true output. Features 3-state, non-inverting outputs and D-type latch logic. Operates with a supply voltage range of 1.65V to 3.6V, offering high level output current of 24mA and low level output current of 32mA. Surface mountable in a 56-pin TSSOP package, this RoHS compliant component has a propagation delay of 4.3ns and a turn-on delay time of 1ns.
Sign in to ask questions about the Texas Instruments 74ALVCH16260DGGRE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 74ALVCH16260DGGRE4 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 24mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Input Lines | 12 |
| Number of Output Lines | 24 |
| Number of Outputs | 24 |
| Output Current | 24mA |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 4.3ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ALVCH |
| Turn-On Delay Time | 1ns |
| Weight | 0.008917oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74ALVCH16260DGGRE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.