20-bit D-type flip-flop buffer/line driver with true outputs, operating at up to 150MHz. Features positive edge clock triggering, 3-state outputs, and a non-inverting polarity. CMOS technology supports a supply voltage range of 1.65V to 3.6V, with output currents of +/-12mA. Packaged in a 56-pin SSOP for surface mounting, this RoHS compliant component operates from -40°C to 85°C.
Sign in to ask questions about the Texas Instruments 74ALVCH162721DLRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 74ALVCH162721DLRG4 technical specifications.
| Package/Case | SSOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 150MHz |
| High Level Output Current | -12mA |
| Lead Free | Contains Lead |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 20 |
| Number of Bits per Element | 20 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 20 |
| Number of Output Lines | 20 |
| Number of Outputs | 20 |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 6.2ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ALVCH |
| Technology | CMOS |
| Turn-On Delay Time | 6.7ns |
| Weight | 0.024508oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74ALVCH162721DLRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.