
20-bit buffer/driver with 3-state outputs, featuring 20 input lines and 20 output lines. Operates with a supply voltage range of 1.65V to 3.6V, offering a propagation delay of 4.4ns and a turn-on delay time of 6.3ns. Supports high-level output current of -12mA and low-level output current of 12mA. This surface mount component is housed in a 56-SSOP package, suitable for operation between -40°C and 85°C.
Sign in to ask questions about the Texas Instruments 74ALVCH162827DLRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 74ALVCH162827DLRG4 technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -12mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits per Element | 10 |
| Number of Channels | 20 |
| Number of Elements | 2 |
| Number of Input Lines | 20 |
| Number of Inputs | 20 |
| Number of Output Lines | 3 |
| Number of Outputs | 20 |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 4.4ns |
| Quiescent Current | 40uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ALVCH |
| Technology | CMOS |
| Turn-On Delay Time | 6.3ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74ALVCH162827DLRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
