
The 74ALVCH162827GRG4 is a dual 20-bit inverting buffer with 3-STATE outputs. It operates over a temperature range of -40°C to 85°C and is supplied with a voltage between 1.65V and 3.6V. The device is packaged in a TSSOP package and is mounted on the surface. It is RoHS compliant and has a propagation delay of 4.4ns.
Sign in to ask questions about the Texas Instruments 74ALVCH162827GRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 74ALVCH162827GRG4 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 12mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits per Element | 10 |
| Number of Elements | 2 |
| Number of Input Lines | 20 |
| Number of Output Lines | 20 |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 4.4ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 74ALVCH |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74ALVCH162827GRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
