The 74ALVCH16334DGGRE4 is a 3-STATE buffer from Texas Instruments, packaged in a TSSOP package. It operates over a temperature range of -40°C to 85°C and can supply up to 24mA of current. The device is RoHS compliant and lead-free. It is available in a tape and reel packaging format with 2000 units per package.
Texas Instruments 74ALVCH16334DGGRE4 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 24mA |
| Lead Free | Lead Free |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 3.3ns |
| RoHS Compliant | Yes |
| Series | 74ALVCH |
| Weight | 0.00776oz |
| RoHS | Compliant |
No datasheet is available for this part.