Quad 4-bit buffer/line driver featuring 3-state, non-inverting outputs. This CMOS component operates with a supply voltage range of 1.65V to 3.6V, offering 32 output lines and 8 input lines. Key specifications include a propagation delay of 4.6ns and a maximum operating temperature of 85°C. Designed for surface mounting, it is packaged in a 56-pin TSSOP on tape and reel.
Texas Instruments 74ALVCH16344DGGRE4 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -24mA |
| Lead Free | Contains Lead |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits per Element | 4 |
| Number of Channels | 8 |
| Number of Elements | 8 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 32 |
| Number of Outputs | 32 |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 4.6ns |
| Quiescent Current | 40uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ALVCH |
| Technology | CMOS |
| Turn-On Delay Time | 6.2ns |
| RoHS | Compliant |
No datasheet is available for this part.