16-bit dual D-type latch with true outputs, featuring 3-state outputs and non-inverting polarity. This CMOS logic IC operates from a 1.65V to 3.6V supply range, supporting output currents of 24mA (low) and -24mA (high). Designed for surface mounting in an SSOP package, it offers a propagation delay of 4.9ns and a turn-on delay time of 1ns. Operating across a temperature range of -40°C to 85°C, this RoHS compliant component is suitable for various electronic applications.
Sign in to ask questions about the Texas Instruments 74ALVCH16373DLG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 74ALVCH16373DLG4 technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -24mA |
| Independent Circuits | 2 |
| Lead Free | Contains Lead |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 16 |
| Number of Output Lines | 16 |
| Number of Outputs | 16 |
| Output Current | 24mA |
| Output Type | 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 4.9ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ALVCH |
| Technology | CMOS |
| Turn-On Delay Time | 1ns |
| Weight | 0.021175oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74ALVCH16373DLG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.