
16-bit transparent D-type latch with 3-state outputs, featuring 16 independent circuits. Operates with a supply voltage range of 1.65V to 3.6V and supports output currents of up to 24mA (24mA low, -24mA high). This surface mount component, packaged in TFBGA, offers a propagation delay of 4.9ns and a turn-on delay time of 1ns. Designed for operation between -40°C and 85°C, it utilizes CMOS technology.
Sign in to ask questions about the Texas Instruments 74ALVCH16373GRDR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 74ALVCH16373GRDR technical specifications.
| Package/Case | TFBGA |
| High Level Output Current | -24mA |
| Independent Circuits | 2 |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Circuits | 16 |
| Number of Elements | 2 |
| Number of Input Lines | 16 |
| Number of Output Lines | 16 |
| Number of Outputs | 16 |
| Output Current | 24mA |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 4.9ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 74ALVCH |
| Technology | CMOS |
| Turn-On Delay Time | 1ns |
| Weight | 0.003517oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments 74ALVCH16373GRDR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
