
16-bit D-type latch IC featuring 3-state outputs and non-inverting polarity. This CMOS device operates from a 1.65V to 3.6V supply voltage, with a maximum operating temperature of 85°C. It offers 2 independent 8-bit latch circuits, each with 16 input and 16 output lines. The latch provides a high-level output current of -24mA and a low-level output current of 24mA, with a propagation delay of 4.9ns. Surface mountable in a 48-TSSOP package, this RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Texas Instruments 74ALVCH16373GRE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 74ALVCH16373GRE4 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -24mA |
| Independent Circuits | 2 |
| Lead Free | Contains Lead |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 16 |
| Number of Output Lines | 16 |
| Number of Outputs | 16 |
| Output Current | 24mA |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 4.9ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ALVCH |
| Technology | CMOS |
| Turn-On Delay Time | 1ns |
| Weight | 0.007873oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74ALVCH16373GRE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
