
16-bit transparent D-type latch with 3-state outputs, featuring CMOS technology and a VFBGA package. Operates from 1.65V to 3.6V supply voltage with a propagation delay of 4.9ns and turn-on delay of 1ns. Supports ±24mA output current and is RoHS compliant. Designed for surface mounting with copper, tin, and silver contact plating, suitable for operating temperatures from -40°C to 85°C.
Sign in to ask questions about the Texas Instruments 74ALVCH16373ZQLR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 74ALVCH16373ZQLR technical specifications.
| Package/Case | VFBGA |
| Contact Plating | Copper, Tin, Silver |
| High Level Output Current | -24mA |
| Independent Circuits | 2 |
| Lead Free | Lead Free |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Circuits | 16 |
| Number of Elements | 2 |
| Number of Input Lines | 16 |
| Number of Output Lines | 16 |
| Number of Outputs | 16 |
| Output Current | 24mA |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 4.9ns |
| Quiescent Current | 40uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ALVCH |
| Technology | CMOS |
| Turn-On Delay Time | 1ns |
| Weight | 0.002056oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74ALVCH16373ZQLR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
