
16-bit transparent D-type latch with 3-state outputs, featuring 16 independent input and output lines. This CMOS logic IC operates with a supply voltage range of 1.65V to 3.6V and offers a propagation delay of 4.9ns. Designed for surface mounting in a TFBGA package, it supports output currents of up to 24mA and operates across a temperature range of -40°C to 85°C. The non-inverting latch function and 3-state output type make it suitable for various digital applications.
Sign in to ask questions about the Texas Instruments 74ALVCH16373ZRDR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 74ALVCH16373ZRDR technical specifications.
| Package/Case | TFBGA |
| Contact Plating | Copper, Tin, Silver |
| High Level Output Current | -24mA |
| Independent Circuits | 2 |
| Lead Free | Lead Free |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Circuits | 16 |
| Number of Elements | 2 |
| Number of Input Lines | 16 |
| Number of Output Lines | 16 |
| Number of Outputs | 16 |
| Output Current | 24mA |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 4.9ns |
| Quiescent Current | 40uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ALVCH |
| Technology | CMOS |
| Turn-On Delay Time | 1ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74ALVCH16373ZRDR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
