
16-Bit Edge-Triggered D-Type Flip-Flop with 3-State Outputs. Features positive edge clocking and a maximum operating frequency of 150MHz. Offers 24mA high-level output current and 12mA low-level output current. Operates within a supply voltage range of 1.65V to 3.6V and a temperature range of -40°C to 85°C. Surface mountable in a TFSOP package.
Sign in to ask questions about the Texas Instruments 74ALVCH16374DGVRE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 74ALVCH16374DGVRE4 technical specifications.
| Package/Case | TFSOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 150MHz |
| High Level Output Current | 24mA |
| Lead Free | Contains Lead |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Output Lines | 3 |
| Number of Outputs | 16 |
| Output Current | 24mA |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 4.9ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ALVCH |
| Turn-On Delay Time | 1ns |
| Weight | 0.004356oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74ALVCH16374DGVRE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
