
16-bit edge-triggered D-type flip-flop with 3-state outputs, operating at up to 150MHz. Features positive edge clock triggering, 3.6V max supply voltage, and 1.65V min supply voltage. Offers 24mA output current and a propagation delay of 6.2ns. Packaged in VFBGA with surface mount technology, this RoHS compliant component is ideal for high-speed logic applications.
Sign in to ask questions about the Texas Instruments 74ALVCH16374ZQLR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 74ALVCH16374ZQLR technical specifications.
| Package/Case | VFBGA |
| Clock Edge Trigger Type | Positive Edge |
| Contact Plating | Copper, Tin, Silver |
| Frequency | 150MHz |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Bits per Element | 8 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Output Lines | 3 |
| Number of Outputs | 16 |
| Output Current | 24mA |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 6.2ns |
| Quiescent Current | 40uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ALVCH |
| Technology | CMOS |
| Turn-On Delay Time | 1ns |
| Weight | 0.002056oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74ALVCH16374ZQLR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
