The 74ALVCH16374ZRDR is an 8-bit dual latch from Texas Instruments, packaged in a TFBGA with surface mount capabilities. It operates at a frequency of 150MHz and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The device has a high level output current of 24mA and a low level output current of 24mA. The 74ALVCH16374ZRDR is available in a package quantity of 1000 units, packaged in tape and reel.
Texas Instruments 74ALVCH16374ZRDR technical specifications.
| Package/Case | TFBGA |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 150MHz |
| High Level Output Current | 24mA |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Elements | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | 74ALVCH |
| Turn-On Delay Time | 1ns |
| RoHS | Compliant |
No datasheet is available for this part.