
The 74ALVCH16409 is a 16-bit multiplexer/demultiplexer from Texas Instruments, packaged in a TSSOP case and designed for surface mount. It operates over a temperature range of -40°C to 85°C and features high level and low level output currents of 24mA. This lead-free device is RoHS compliant and available in quantities of 2000 per reel. The 74ALVCH series is a family of logic ICs suitable for a variety of applications.
Texas Instruments 74ALVCH16409DGGRG4 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 24mA |
| Lead Free | Lead Free |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 74ALVCH |
| Weight | 0.008917oz |
| RoHS | Compliant |
No datasheet is available for this part.