
The 74ALVCH16500DGGRG4 is a surface-mount bidirectional transceiver with 18 outputs, operating within a temperature range of -40°C to 85°C. It can supply up to 24mA of current at high and low levels. The device is compliant with RoHS regulations and is available in a TSSOP package, packaged in tape and reel quantities of 2000. It has a propagation delay of 6.6ns and is suitable for use in logic IC applications.
Sign in to ask questions about the Texas Instruments 74ALVCH16500DGGRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 74ALVCH16500DGGRG4 technical specifications.
| Package/Case | TSSOP |
| Direction | Bidirectional |
| High Level Output Current | 24mA |
| Lead Free | Contains Lead |
| Logic Function | Transceiver |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 18 |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 6.6ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ALVCH |
| Weight | 0.008917oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74ALVCH16500DGGRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
