
18-bit universal bus transceiver with 3-state outputs, designed for bidirectional data flow. Features 18 outputs, 3-state output type, and a non-inverting polarity. Operates with a supply voltage range of 1.65V to 3.6V, and offers a propagation delay of 5.6ns. Packaged in a 56-TSSOP with gold contact plating, suitable for surface mounting. Extended operating temperature range from -40°C to 85°C, with RoHS compliance.
Sign in to ask questions about the Texas Instruments 74ALVCH16501DGGRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 74ALVCH16501DGGRG4 technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Direction | Bidirectional |
| Height | 1.15mm |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Length | 14mm |
| Logic Function | Transceiver |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 18 |
| Number of Circuits | 1 |
| Number of Outputs | 18 |
| Output Current | 24mA |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 5.6ns |
| Quiescent Current | 40uA |
| RoHS Compliant | Yes |
| Series | 74ALVCH |
| Turn-On Delay Time | 5.6ns |
| Weight | 0.008917oz |
| Width | 6.1mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74ALVCH16501DGGRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
