The 74ALVCH16524DGGRE4 is a bidirectional transceiver with 18 channels, operating within a supply voltage range of 1.65V to 3.6V. It features a propagation delay of 6.2ns and can handle high and low level output currents of up to 24mA. This device is suitable for surface mount applications and is packaged in a TSSOP56 package. It is compliant with RoHS regulations and has an operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments 74ALVCH16524DGGRE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 74ALVCH16524DGGRE4 technical specifications.
| Package/Case | TSSOP |
| Direction | Bidirectional |
| High Level Output Current | 24mA |
| Lead Free | Contains Lead |
| Logic Function | Transceiver |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 18 |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 6.2ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ALVCH |
| Weight | 0.008917oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74ALVCH16524DGGRE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.