
18-bit universal bus transceiver, CMOS technology, featuring 3-state bidirectional data flow. Operates with a supply voltage range of 1.65V to 3.6V, offering 24mA high and low level output current. Surface mountable in a 56-SSOP package, this non-inverting logic IC boasts a propagation delay of 6.2ns and a turn-on delay of 6.3ns. Suitable for operation between -40°C and 85°C, it is RoHS compliant and contains lead.
Sign in to ask questions about the Texas Instruments 74ALVCH16524DLG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 74ALVCH16524DLG4 technical specifications.
| Package/Case | SSOP |
| Direction | Bidirectional |
| High Level Output Current | 24mA |
| Lead Free | Contains Lead |
| Logic Function | Transceiver |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Channels | 18 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Outputs | 18 |
| Output Type | 3-STATE |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 6.2ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ALVCH |
| Technology | CMOS |
| Turn-On Delay Time | 6.3ns |
| Weight | 0.024508oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74ALVCH16524DLG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
