18-bit registered bus transceiver, CMOS technology, featuring 3-state bidirectional outputs. Operates with a supply voltage range of 1.65V to 3.6V, offering a high level output current of 24mA and a low level output current of 24mA. This surface mount component has a propagation delay of 4.4ns and a turn-on delay time of 6.3ns. Designed for operation across a temperature range of -40°C to 85°C, it is RoHS compliant and packaged in a 56-SSOP.
Texas Instruments 74ALVCH16525DLG4 technical specifications.
| Package/Case | SSOP |
| Direction | Bidirectional |
| High Level Output Current | 24mA |
| Lead Free | Contains Lead |
| Logic Function | Transceiver |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Channels | 18 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Outputs | 18 |
| Output Type | 3-STATE |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 4.4ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ALVCH |
| Technology | CMOS |
| Turn-On Delay Time | 6.3ns |
| Weight | 0.024508oz |
| RoHS | Compliant |
No datasheet is available for this part.