
The 74ALVCH16601DGGRE4 is a 18-channel bidirectional transceiver with a maximum supply voltage of 3.6V and a minimum supply voltage of 1.65V. It operates over a temperature range of -40°C to 85°C and is available in a TSSOP56 package. The device has a propagation delay of 5.8ns and an output current of 24mA. It is RoHS compliant and available in tape and reel packaging.
Sign in to ask questions about the Texas Instruments 74ALVCH16601DGGRE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 74ALVCH16601DGGRE4 technical specifications.
| Package/Case | TSSOP |
| Direction | Bidirectional |
| High Level Output Current | 24mA |
| Lead Free | Contains Lead |
| Logic Function | Transceiver |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 18 |
| Output Current | 24mA |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 5.8ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ALVCH |
| Weight | 0.008917oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74ALVCH16601DGGRE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
