
Dual 8-bit registered transceiver, featuring bidirectional data flow and true outputs. This surface mount component offers 16 3-state outputs with a high/low output current of 24mA. Operating across a 1.65V to 3.6V supply voltage range, it boasts a propagation delay of 5.2ns and a wide operating temperature range from -40°C to 85°C. Packaged in a TFSOP, this RoHS compliant device is supplied on tape and reel.
Sign in to ask questions about the Texas Instruments 74ALVCH16646DGVRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 74ALVCH16646DGVRG4 technical specifications.
| Package/Case | TFSOP |
| Direction | Bidirectional |
| High Level Output Current | 24mA |
| Lead Free | Contains Lead |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Outputs | 16 |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 5.2ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ALVCH |
| Weight | 0.005115oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74ALVCH16646DGVRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
