20-bit D-type flip-flop latch, featuring positive edge clock triggering and 3-state outputs. Operates with a maximum frequency of 150MHz and offers 24mA high/low level output current. This surface mount component supports a supply voltage range of 1.65V to 3.6V, with propagation delay of 5.1ns and turn-on delay of 1ns. Packaged in a 56-pin TVSOP, it is RoHS compliant and operates within a temperature range of -40°C to 85°C.
Texas Instruments 74ALVCH16721DGVRE4 technical specifications.
| Package/Case | TFSOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 150MHz |
| High Level Output Current | 24mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Contains Lead |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits per Element | 20 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 20 |
| Number of Output Lines | 20 |
| Number of Outputs | 20 |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 5.1ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ALVCH |
| Turn-On Delay Time | 1ns |
| Weight | 0.005115oz |
| RoHS | Compliant |
No datasheet is available for this part.