
Dual 10-bit D-type flip-flop driver with true outputs, featuring a 3-state output type and positive edge clock trigger. Operates with a 1.65V to 3.6V supply voltage and supports a maximum frequency of 150MHz. Offers 24mA high and low level output current, with a propagation delay of 5.3ns. This surface mount component is packaged in SSOP and is RoHS compliant.
Sign in to ask questions about the Texas Instruments 74ALVCH16821DLRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 74ALVCH16821DLRG4 technical specifications.
| Package/Case | SSOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 150MHz |
| High Level Output Current | 24mA |
| Lead Free | Contains Lead |
| Logic Function | Flip-Flop, D-Type |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits per Element | 10 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 10 |
| Number of Output Lines | 3 |
| Number of Outputs | 20 |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 5.3ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ALVCH |
| Turn-On Delay Time | 1ns |
| Weight | 0.024508oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74ALVCH16821DLRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
