
18-bit buffer/driver with 3-state outputs, featuring a 56-TSSOP package for surface mounting. Operating across a wide temperature range of -40°C to 85°C, this CMOS logic IC supports supply voltages from 1.65V to 3.6V. It offers 24mA high and low level output current, with a propagation delay of 3.9ns. The device functions as a non-inverting buffer with 18 input and 18 output lines, organized into two 9-bit elements.
Sign in to ask questions about the Texas Instruments 74ALVCH16825DGGRE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 74ALVCH16825DGGRE4 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -24mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits per Element | 9 |
| Number of Channels | 18 |
| Number of Elements | 2 |
| Number of Input Lines | 18 |
| Number of Inputs | 18 |
| Number of Output Lines | 18 |
| Number of Outputs | 18 |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 3.9ns |
| Quiescent Current | 40uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ALVCH |
| Technology | CMOS |
| Turn-On Delay Time | 6ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74ALVCH16825DGGRE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
