
The 74ALVCH16835DLRG4 is a 74ALVCH series 18-channel 3-STATE logic buffer from Texas Instruments. It operates within a temperature range of -40°C to 85°C and is RoHS compliant. This surface-mount device features a propagation delay of 5.2ns and can supply up to 24mA of current. It is available in a 1000-unit package quantity, packaged in tape and reel.
Sign in to ask questions about the Texas Instruments 74ALVCH16835DLRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 74ALVCH16835DLRG4 technical specifications.
| Package/Case | SSOP |
| Direction | Unidirectional |
| High Level Output Current | 24mA |
| Lead Free | Lead Free |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 18 |
| Output Current | 24mA |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 5.2ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ALVCH |
| Weight | 0.024508oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74ALVCH16835DLRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
