
Dual 10-bit buffer/line driver featuring true outputs and 3-state capability. This CMOS component operates with a supply voltage range of 1.65V to 3.6V and offers independent circuits for flexible design. Key specifications include a maximum output current of 24mA, a propagation delay of 5.6ns, and a wide operating temperature range from -40°C to 85°C. Packaged in a 56-lead TSSOP for surface mounting, this RoHS compliant device is supplied on tape and reel.
Sign in to ask questions about the Texas Instruments 74ALVCH16841DGGRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 74ALVCH16841DGGRG4 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -24mA |
| Independent Circuits | 2 |
| Lead Free | Contains Lead |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 20 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 20 |
| Number of Output Lines | 20 |
| Number of Outputs | 20 |
| Output Current | 24mA |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 5.6ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ALVCH |
| Supply Current | 40uA |
| Technology | CMOS |
| Turn-On Delay Time | 1ns |
| Weight | 0.008917oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74ALVCH16841DGGRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
