
Dual 9-bit bidirectional transceiver featuring true outputs and 3-state capability. This logic IC operates with a supply voltage range of 1.65V to 3.6V, offering 24mA high and low level output current. Designed for surface mounting in an SSOP-56 package, it boasts a propagation delay of 3.4ns and operates across a temperature range of -40°C to 85°C. The device is RoHS compliant and packaged on tape and reel.
Sign in to ask questions about the Texas Instruments 74ALVCH16863DLRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 74ALVCH16863DLRG4 technical specifications.
| Package/Case | SSOP |
| Direction | Bidirectional |
| High Level Output Current | 24mA |
| Lead Free | Contains Lead |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits per Element | 9 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Outputs | 18 |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 3.4ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ALVCH |
| Weight | 0.024508oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74ALVCH16863DLRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
