18-bit universal bus transceiver with parity generators/checkers, featuring CMOS technology and 3-state outputs. Offers bidirectional data flow with 24mA output current and a propagation delay of 5.8ns. Operates across a -40°C to 85°C temperature range with a supply voltage from 1.65V to 3.6V. Packaged in a 64-TSSOP with gold contact plating, suitable for surface mounting.
Sign in to ask questions about the Texas Instruments 74ALVCH16901DGGRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 74ALVCH16901DGGRG4 technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Direction | Bidirectional |
| Height | 1.15mm |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Length | 17mm |
| Logic Function | Transceiver |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 40uA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 18 |
| Number of Channels | 18 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Outputs | 18 |
| Output Current | 24mA |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 5.8ns |
| Quiescent Current | 40uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ALVCH |
| Technology | CMOS |
| Turn-On Delay Time | 10.5ns |
| Weight | 0.009263oz |
| Width | 6.1mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74ALVCH16901DGGRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.