
The 74ALVCH16903DLRG4 is a 3-STATE transceiver with high level output current of 24mA and propagation delay of 6.1ns. It operates within a temperature range of 0-70°C and can be supplied with a voltage between 2.3V and 3.6V. This device is packaged in a surface mount SSOP package and is RoHS compliant.
Sign in to ask questions about the Texas Instruments 74ALVCH16903DLRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 74ALVCH16903DLRG4 technical specifications.
| Package/Case | SSOP |
| High Level Output Current | 24mA |
| Logic Function | Transceiver |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 6.1ns |
| RoHS Compliant | Yes |
| Series | 74ALVCH |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74ALVCH16903DLRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
