16-Bit Registered Transceiver with 3-State Outputs, featuring bidirectional data flow and an inverting logic function. This surface mount component operates across a voltage range of 1.65V to 3.6V, with a maximum operating temperature of 85°C and a minimum of -40°C. It offers 24mA of high and low level output current, with a propagation delay of 4.6ns. The device is packaged in a 56-SSOP and is RoHS compliant.
Texas Instruments 74ALVCH16952DLG4 technical specifications.
| Package/Case | SSOP |
| Direction | Bidirectional |
| High Level Output Current | 24mA |
| Lead Free | Contains Lead |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Outputs | 16 |
| Output Type | 3-STATE |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 4.6ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ALVCH |
| Weight | 0.024508oz |
| RoHS | Compliant |
No datasheet is available for this part.