
8-bit bidirectional transceiver with true output, featuring CMOS technology and a 3-state output. Operates with a supply voltage range of 1.65V to 3.6V, offering high and low level output currents of 24mA. This surface mount component, packaged in SSOP, provides a propagation delay of 3ns and a turn-on delay time of 4.9ns. It functions as a transceiver, latch, and inverting logic, with a minimum operating temperature of -40°C and a maximum of 85°C.
Sign in to ask questions about the Texas Instruments 74ALVCH16973DLG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 74ALVCH16973DLG4 technical specifications.
| Package/Case | SSOP |
| Direction | Bidirectional |
| High Level Output Current | 24mA |
| Lead Free | Contains Lead |
| Logic Function | Transceiver, Latch, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Outputs | 20 |
| Output Type | 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 3ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ALVCH |
| Technology | CMOS |
| Turn-On Delay Time | 4.9ns |
| Weight | 0.021175oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74ALVCH16973DLG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
