
32-bit buffer/driver featuring 3-state outputs, designed for surface mount applications. This CMOS logic IC operates with a supply voltage range of 1.65V to 3.6V and offers a propagation delay of 3ns. It supports 32 input and 32 output lines, with 8 elements each containing 4 bits. The component is RoHS compliant, lead-free, and operates within a temperature range of -40°C to 85°C, with contact plating of copper, tin, and silver.
Texas Instruments 74ALVCH32244ZKER technical specifications.
| Package/Case | LFBGA |
| Contact Plating | Copper, Tin, Silver |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits per Element | 4 |
| Number of Channels | 32 |
| Number of Elements | 8 |
| Number of Input Lines | 32 |
| Number of Inputs | 32 |
| Number of Output Lines | 32 |
| Number of Outputs | 32 |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 3ns |
| Quiescent Current | 80uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ALVCH |
| Technology | CMOS |
| Turn-On Delay Time | 5.7ns |
| RoHS | Compliant |
No datasheet is available for this part.