
32-bit edge-triggered D-type flip-flop with 3-state outputs, operating at up to 150MHz. Features positive edge clock triggering, non-inverting polarity, and a propagation delay of 6.2ns. This CMOS logic IC supports a supply voltage range of 1.65V to 3.6V and offers ±24mA high/low level output current. Packaged in a 96-LFBGA for surface mounting, it is lead-free and RoHS compliant, with a temperature range of -40°C to 85°C.
Texas Instruments 74ALVCH32374ZKER technical specifications.
| Package/Case | LFBGA |
| Clock Edge Trigger Type | Positive Edge |
| Contact Plating | Copper, Tin, Silver |
| Frequency | 150MHz |
| High Level Output Current | -24mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | D-Type |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 32 |
| Number of Bits per Element | 8 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 6.2ns |
| Quiescent Current | 80uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ALVCH |
| Technology | CMOS |
| Turn-On Delay Time | 1ns |
| Weight | 0.005877oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74ALVCH32374ZKER to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
