
16-Bit Bus Transceiver and Transparent D-Type Latch with 8 Independent Buffers. Features bidirectional data flow, 3-state outputs, and CMOS technology. Operates from a 1.65V to 3.6V supply with a max operating temperature of 85°C. Surface mountable in an LFBGA package with copper, tin, and silver contact plating. Includes 2 circuits, each with 8 independent buffers, offering a 4.9ns propagation delay.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments 74ALVCH32973ZKER datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | LFBGA |
| Contact Plating | Copper, Tin, Silver |
| Direction | Bidirectional |
| Height | 0.85mm |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Length | 13.5mm |
| Logic Function | Buffer, Transceiver, Inverting, Latch |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Bits per Element | 8 |
| Number of Channels | 16 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Outputs | 40 |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 4.9ns |
| Quiescent Current | 60uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74ALVCH |
| Technology | CMOS |
| Turn-On Delay Time | 3ns |
| Weight | 0.005877oz |
| Width | 5.5mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74ALVCH32973ZKER to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
