16-bit bidirectional bus transceiver with 3-state outputs, featuring 8 bits per element and 2 elements for 16 channels. Operates from 1.65V to 3.6V supply voltage with a maximum operating temperature of 85°C and minimum of -40°C. Offers 4.2ns propagation delay and 6.8ns turn-on delay time, with output currents of ±12mA. Surface mount VFBGA package with copper, tin, and silver plating, RoHS compliant and lead-free.
Sign in to ask questions about the Texas Instruments 74ALVCHR16245ZQLR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 74ALVCHR16245ZQLR technical specifications.
| Package/Case | VFBGA |
| Contact Plating | Copper, Tin, Silver |
| Direction | Bidirectional |
| High Level Output Current | -12mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Bits per Element | 8 |
| Number of Channels | 16 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Outputs | 16 |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 4.2ns |
| Quiescent Current | 40uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ALVCHR |
| Technology | CMOS |
| Turn-On Delay Time | 6.8ns |
| Weight | 0.002056oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74ALVCHR16245ZQLR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.