
16-bit, tri-state buffer/driver IC featuring 3.3ns propagation delay. Surface mountable in a 48-TSSOP package, this logic IC operates with a supply voltage range of 2.3V to 3.6V. It offers 12mA high and low level output current, with a quiescent current of 3.2mA. Designed for non-inverting logic, it supports 16 input and 16 output lines.
Sign in to ask questions about the Texas Instruments 74ALVTH162244GRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 74ALVTH162244GRG4 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 12mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Bits per Element | 4 |
| Number of Elements | 4 |
| Number of Input Lines | 16 |
| Number of Output Lines | 16 |
| Number of Outputs | 16 |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 3.3ns |
| Quiescent Current | 3.2mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 74ALVTH |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74ALVTH162244GRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
