Quad 4-bit buffer/line driver, featuring 3-state true outputs and non-inverting logic. Operates with a supply voltage range of 2.3V to 3.6V, supporting a high level output current of 12mA and a low level output current of 12mA. This surface mount component, housed in an SSOP package, offers a propagation delay of 3.3ns and operates across a temperature range of -40°C to 85°C. It is RoHS compliant and packaged on tape and reel.
Sign in to ask questions about the Texas Instruments 74ALVTH162244LRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 74ALVTH162244LRG4 technical specifications.
| Package/Case | SSOP |
| High Level Output Current | 12mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Bits per Element | 4 |
| Number of Elements | 4 |
| Number of Input Lines | 16 |
| Number of Output Lines | 3 |
| Number of Outputs | 16 |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 3.3ns |
| Quiescent Current | 3.2mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ALVTH |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74ALVTH162244LRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.