
16-bit buffer/driver with 3-state outputs, operating from 2.3V to 3.6V. Features BICMOS technology, 3.3ns propagation delay, and 6.8ns turn-on delay. Supports 12mA high and low level output current. Packaged in a 48-TVSOP (TFSOP) for surface mounting, with a temperature range of -40°C to 85°C. RoHS compliant and supplied on tape and reel.
Sign in to ask questions about the Texas Instruments 74ALVTH162244VRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 74ALVTH162244VRG4 technical specifications.
| Package/Case | TFSOP |
| High Level Output Current | -12mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Bits per Element | 4 |
| Number of Channels | 16 |
| Number of Elements | 4 |
| Number of Input Lines | 16 |
| Number of Inputs | 16 |
| Number of Output Lines | 16 |
| Number of Outputs | 16 |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 3.3ns |
| Quiescent Current | 5mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ALVTH |
| Technology | BICMOS |
| Turn-On Delay Time | 6.8ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74ALVTH162244VRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.